Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- WHITE RODGERS
- Newark Part Number:
- 50F3663
- Manufacturer Part No:
- 120-902
-
- Technical Data Sheet (373.04KB) EN
Product Information
- CONTACTOR, SPST-NO, 15VDC, 100A, BRACKET
- Operating Voltage: 15VDC
- Load Current Inductive: 100A
- No. of Poles: 1
- Contact Configuration: SPST-NO
- Contactor Direction: (Not Available)
- Relay Mounting: Bracket
- Coil Voltage VDC Nom: 15V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1714 / 1311713 / 130
1712 / 129
Availability
89 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $22.17
Price
| Qty | Price |
|---|---|
| 1 - 9 | $22.17 |
| 10 - 24 | $21.18 |
| 25 - 49 | $20.10 |
| 50 - 99 | $19.11 |
| 100 - 249 | $17.54 |
| 250+ | $15.96 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


