Low

IMCOML - 

Line Level Combiner, 2 XLRF In to 1 XLRM Out

IMCOML - Line Level Combiner, 2 XLRF In to 1 XLRM Out

The actual product may differ from image shown

Manufacturer:
WHIRLWIND WHIRLWIND
Manufacturer Part No:
IMCOML
Newark Part No.:
95Y1399

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This device is used when you want to create a mono mix from a stereo source but need to keep the original stereo signals isolated. It's great for feeding a DAT player or CD into a mono system or single channel on a board
  • This Stand Will Securely and Dependably Hold All Sizes of Laptop, iPad and Tablets
  • Convenient Accessory Tray Holds a Sound Card, Hard Drives, Small Mixer and Any Other Device
  • Light Weight Sturdy Unit Folds Flat to be Convenient and Portable
  • Unit Fits in Backpack or Handy Carrying Bag Included
  • Manufactured for Use in Home, Studio or on the Road
  • Double Peg Holding Tray Keeps Laptop Secure in Demanding Environments
  • Just Slide in the Sturdy Steel Rod Accessory Tray and Ready to UseConstruction Material: Steel
  • Compatible Rack Shelf Size: 2U
  • Maximum Weight Load Capacity: 110 lbs.
  • Shelf Tray Size (L x W): 17.6’’ x 14.7’’
  • Total Size: (L x W x H): 19.0’’ x 14.7’’ x 3.4’’ (Including Mounting Brackets)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$108.99 $ 108.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $108.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.