Low

IM2 - 

IMP 2 DIRECT BOX

IM2 - IMP 2 DIRECT BOX

The actual product may differ from image shown

Manufacturer:
WHIRLWIND WHIRLWIND
Manufacturer Part No:
IM2
Newark Part No.:
95Y1400
Availability:
No Longer Manufactured

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Direct-Box This direct box is built rugged on the inside and outside, it is the world famous DI found in pro systems everywhere. The IMP 2 converts a line or instrument level unbalanced signal to a low impedance mic level balanced signal
  • 1/4" parallel wired in/out jacks
  • Ground Lift switch to help isolate hum and buzz
  • Uses Whirlwind's TRHL transformer
  • Impedance Ratio (input to output): 133:1
  • Frequency Response: 20Hz-20kHz ±1dB
  • Level Change: (input to output): -20dB

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$47.99 $ 47.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $47.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.