Low

WEST INSTRUMENTS  8080-1-0-0-0-0  INDICATOR, TEMPERATURE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEST INSTRUMENTS
  • Newark Part No.: 08WX4949
  • Manufacturer Part No 8080-1-0-0-0-0

Product Information


  • Operating Temperature Max: 55°C
  • Operating Temperature Min: 0°C
  • Output Voltage Max: 30VDC
  • Output Voltage Min: -
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Accuracy ±: -
  • Thermocouple Type: B, J, K, N, R, S, T

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $319.11

Buy

Price

Quantity List Price
1 - 4 $319.11
5 - 9 $304.17
10 - 24 $290.59
25 - 49 $281.09
50+ $268.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought