New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

WERMA - 95584035 - LAMP, INCANDESCENT, 5W

WERMA95584035
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WERMA
Newark Part Number:
75M3215
Manufacturer Part No:
95584035

Technical Data Sheet (2.07MB) EN
Technical Data Sheet (2.07MB) EN

Product Information
  • LAMP, INCANDESCENT, 5W
  • Supply Voltage: 24V
  • Power Rating: 5W
  • Color: Clear
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

391 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.25  

  1. Qty

Price

Qty Price
1  - 49 $5.25
50  - 99 $4.74
100  - 249 $4.34
250  - 499 $4.02
500+  $3.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WERMA) OR (Incandescent) OR (95584035)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----