Low

WERMA  11406815  BUZZER, INSTALLATION, CONT TONE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WERMA
  • Newark Part No.: 74M5833
  • Manufacturer Part No 11406815

Product Information


  • Current Consumption: 20mA
  • External Depth: 41.8mm
  • IP / NEMA Rating: IP30
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • Resonant Frequency: 2.4kHz
  • SVHC: No SVHC (17-Dec-2014)
  • Sound Level SPL: 85dB
  • Supply Voltage VAC: -
  • Supply Voltage VDC: 24VDC
  • Tones: Continuous

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $62.88

Buy

Price

Quantity List Price
1 - 24 $62.88
25 - 49 $59.57
50 - 99 $56.97
100 - 249 $55.08
250+ $42.79

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought