Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No10900075Copy
Newark Part No.19J2706
Product Range109 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No10900075Copy
Newark Part No.19J2706
Product Range109 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24VDC
TonesContinuous
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65
Product Range109 Series
Resonant Frequency2.1kHz
Current Consumption25mA
External Depth24mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 10900075 is an Electronic Installation Buzzer for the 22.5mm control panel/switchgear programmed.
- PC/ABS blend and PC (cover) housing
- Easy connection via connector plug
- Installation mounting fixing
Applications
Automation & Process Control, Audio
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
2.1kHz
External Depth
24mm
Operating Temperature Max
50°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
80dB
Product Range
109 Series
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
