Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- WERMA
- Newark Part Number:
- 19J2690
- Manufacturer Part No:
- 10701075
-
- Technical Data Sheet (37.90KB) EN
Product Information
- BUZZER
- Tones: Continuous
- Supply Voltage V DC: 24VDC
- Sound Level SPL: 80dB
- IP / NEMA Rating: IP65
- Resonant Frequency: 2.4kHz
- Current Consumption: 8mA
- Current Rating: 8mA
- External Diameter: 28.2mm
- External Height: 68.8mm
- Length: 60.3mm
Availability
17 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $38.42
Price
| Qty | Price |
|---|---|
| 1 - 24 | $38.42 |
| 25 - 49 | $36.59 |
| 50 - 99 | $34.91 |
| 100 - 249 | $33.85 |
| 250+ | $32.78 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


