Low

WELWYN  RC55Y-8K66BI  RESISTOR, METAL FILM 8.66KOHM 250mW 0.1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELWYN
  • Newark Part No.: 78R5274
  • Manufacturer Part No RC55Y-8K66BI

Product Information


  • Power Rating: 250mW
  • Product Range: WELWYN - RC Series
  • Resistance: 8.66kohm
  • Resistance Tolerance: ± 0.1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • Resistor Terminals: Axial Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 15ppm/°C
  • Voltage Rating: 350V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/603
  •  130/607

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 250

Price: $3.20

Buy

Price

Quantity List Price
500 - 749 $3.20
750 - 1499 $2.32
1500 - 2999 $2.08
3000+ $2.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought