Low

PCF0805P-R-6K8-BT1 - 

Surface Mount Metal Film Resistor, PCF Series, 6.8 kohm, 100 mW, - 0.1%, 100 V

PCF0805P-R-6K8-BT1 - Surface Mount Metal Film Resistor, PCF Series, 6.8 kohm, 100 mW, - 0.1%, 100 V

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
PCF0805P-R-6K8-BT1
Newark Part No.:
61M8376
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.8kohm
:
PCF Series
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
100mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.044 10000+ $0.043 15000+ $0.042 25000+ $0.04

Add

NEOHM - TE CONNECTIVITY

Surface Mount Thin Film Resistor, CPF Series, 6.8 kohm, 100 mW, - 0.1%, 100 V

125 in stock

Each (Supplied on Cut Tape)

1+ $0.21 10+ $0.198 25+ $0.186 50+ $0.178 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,753 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18
$0.406 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.406
10 + $0.35
25 + $0.334
50 + $0.315
100 + $0.304
250 + $0.284
500 + $0.271
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.