Low

PCF0603R-5K49BT1 - 

Surface Mount Metal Film Resistor, PCF Series, 5.49 kohm, 63 mW, - 0.1%, 50 V

PCF0603R-5K49BT1 - Surface Mount Metal Film Resistor, PCF Series, 5.49 kohm, 63 mW, - 0.1%, 50 V

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
PCF0603R-5K49BT1
Newark Part No.:
92K7758
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.49kohm
:
PCF Series
:
50V
:
Thin Film
:
0603 [1608 Metric]
:
63mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

RES, THIN FILM, 5K49, 0.1%, 0.063W, 0603

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.137 2000+ $0.133 4000+ $0.13 6000+ $0.126 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.20 10+ $0.19 25+ $0.179 50+ $0.166 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,120 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 10/8/18
$0.298 $ 0.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.298
10 + $0.221
25 + $0.18
50 + $0.169
100 + $0.164
250 + $0.14
500 + $0.119
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.