Low

MFR4-10KFI - 

Through Hole Resistor, 10 kohm, MFR Series, 250 V, Metal Film, Axial Leaded, 500 mW

MFR4-10KFI - Through Hole Resistor, 10 kohm, MFR Series, 250 V, Metal Film, Axial Leaded, 500 mW

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
MFR4-10KFI
Newark Part No.:
83K8442
Product Range
MFR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
MFR Series
:
250V
:
Metal Film
:
Axial Leaded
:
500mW
:
± 1%
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
  • Professional grade approved to BSCECC 40101-803 and 019
  • Available in 0.5% and 1% tolerance
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Power rating of 500mW
  • Operating temperature range of -55°C to 155°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WELWYN

Through Hole Resistor, 10 kohm, MFR Series, 350 V, Metal Film, Axial Leaded, 500 mW

23,297 in stock

Each (Supplied on Cut Tape)

1+ $0.33 100+ $0.199 1000+ $0.118 2500+ $0.067 More Pricing...

Add

VISHAY

Through Hole Resistor, 10 kohm, RLR Series, 250 V, Metal Film, Axial Leaded, 250 mW

236 in stock

Each

1+ $2.15 10+ $1.91 25+ $1.77 50+ $1.66 More Pricing...

Add

VISHAY

Through Hole Resistor, 10 kohm, RLR Series, 250 V, Metal Film, Axial Leaded, 250 mW

699 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.90 500+ $0.603 5000+ $0.513

Add
0

Each (Supplied on Full Reel)

1000+ $0.89 5000+ $0.848 10000+ $0.791 15000+ $0.735

Add
0

Each (Supplied on Full Reel)

5000+ $0.338 10000+ $0.316 15000+ $0.293

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,074 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.297 $ 0.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.297
10 + $0.251
25 + $0.184
50 + $0.133
100 + $0.099
250 + $0.076
500 + $0.06
1000 + $0.042
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.