Low

WELWYN  MFR4-91KFI  Through Hole Metal Film Resistor, MFR Series, 91 kohm, 500 mW, - 1%, 250 V, Axial Leaded

WELWYN MFR4-91KFI
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
MFR4-91KFI
Newark Part No.:
97K4933
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
91kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
MFR Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Metal Film Resistor, MF50 Series, 91 kohm, 500 mW, - 1%, 350 V, Axial Leaded

MULTICOMP

5,178:  in stock

Price for: Each

1+ $0.194 10+ $0.164 25+ $0.12 50+ $0.087 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.