Low

MFR4-75KFI - 

Through Hole Resistor, 75 kohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 350 V

MFR4-75KFI - Through Hole Resistor, 75 kohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 350 V

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
MFR4-75KFI
Newark Part No.:
97K4922
Product Range
MFR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
75kohm
:
MFR Series
:
500mW
:
± 1%
:
Axial Leaded
:
350V
:
Metal Film
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
  • Professional grade approved to BSCECC 40101-803 and 019
  • Available in 0.5% and 1% tolerance
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Power rating of 500mW
  • Operating temperature range of -55°C to 155°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Metal Film Resistor, MF50 Series, 75 kohm, 500 mW, - 1%, 350 V, Axial Leaded

5,576 in stock

Each

1+ $0.19 10+ $0.161 25+ $0.118 50+ $0.086 100+ $0.063 500+ $0.049 1000+ $0.038 5000+ $0.027 More Less

0

Each

1+ $2.28 500+ $0.725 5000+ $0.618

 
0

Each

1+ $2.28 500+ $0.725 5000+ $0.618

 

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/3/18
$0.013 $ 0.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.246
10 + $0.129
25 + $0.106
50 + $0.083
100 + $0.056
500 + $0.042
1000 + $0.032
2500 + $0.026
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.