Low

WELWYN  MFR4-16KFI  Through Hole Metal Film Resistor, MFR Series, 16 kohm, 500 mW, - 1%, 250 V, Axial Leaded

WELWYN MFR4-16KFI
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
MFR4-16KFI
Newark Part No.:
97K4839
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Metal Film Resistor, MF50 Series, 16 kohm, 500 mW, - 1%, 350 V, Axial Leaded

MULTICOMP

109:  in stock

Price for: Each

1+ $0.224 10+ $0.191 25+ $0.139 50+ $0.101 More pricing

Buy
QW316BR

RESISTOR METAL FILM FLAMEPROOF 1/4W 16K OHM 1% AXIAL LEAD

NTE ELECTRONICS

1,833:  in stock

Price for: Each

1+ $0.089 50+ $0.081 100+ $0.078 500+ $0.074 More pricing

Buy