Low

MFR3-10KFC - 

Through Hole Resistor, 10 kohm, 200 V, Metal Film, Axial Leaded, 400 mW, ± 1%

MFR3-10KFC - Through Hole Resistor, 10 kohm, 200 V, Metal Film, Axial Leaded, 400 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
MFR3-10KFC
Newark Part No.:
78R4843
Product Range
MFR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
200V
:
Metal Film
:
Axial Leaded
:
400mW
:
± 1%
:
MFR Series
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MFR3-10KFC is a metal Film Resistor. The resistance element is a precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core, protected by a moisture-resistant, high dielectric strength coating applied so that terminations remain completely clear. The body protection and marking are resistant to all normal industrial cleaning solvents suitable for printed circuits.
  • Hot Tin Dipped Copper Wire Material
  • Tolerance Down to 0.5%
  • Temperature Coefficient Down to 50ppm/°C

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 10 kohm, 200 V, Metal Film, Axial Leaded, 400 mW, ± 1%

4,461 in stock

Each

1+ $0.141 10+ $0.12 25+ $0.087 50+ $0.063 More Pricing...

Add

MULTICOMP

Through Hole Metal Film Resistor, MF25 Series, 10 kohm, 250 mW, - 1%, 250 V, Axial Leaded

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

10+ $0.108 25+ $0.079 50+ $0.057 100+ $0.043 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,273 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.165 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.165
100 + $0.10
1000 + $0.059
2500 + $0.034
5000 + $0.027
10000 + $0.024
25000 + $0.022
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.