Low

LRMAM2512-R03FT4 - 

SMD Current Sense Resistor, 0.03 ohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Alloy

LRMAM2512-R03FT4 - SMD Current Sense Resistor, 0.03 ohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Alloy

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
LRMAM2512-R03FT4
Newark Part No.:
89T4329
Product Range
LRMA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.03ohm
:
LRMA Series
:
2512 [6432 Metric]
:
1W
:
± 1%
:
Metal Alloy
:
Cut Tape
:
± 75ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn LRMA series M (low thermal EMF) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 0.5mohm to 60mohm.
  • EIA 0805, 1206 and 2512 chip sizes available
  • Power rating of 0.5W, 1W and 2W at 70°C
  • Resistive tolerance is ±1% and ±5%
  • ±50ppm/°C ±75ppm/°C, ±100ppm/°C and ±275ppm/°C TCR values available
  • Automotive grade AEC-Q200 qualified
  • Ambient temperature range from -55°C to 170°C
  • Insulation resistance is >100Mohm
  • Mn-Cu element alloy, black and green coating
  • Low thermal EMF and high power version
  • Current sensing for power electronics

Applications

Automotive, Sensing & Instrumentation, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.027 $ 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.672
10 + $0.479
25 + $0.374
50 + $0.316
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.