Low

WELWYN  ASC2010-10KFT4  Surface Mount Chip Resistor, Thick Film, ASC Series, 10 kohm, 750 mW, 1%, 200 V

WELWYN ASC2010-10KFT4
WELWYN ASC2010-10KFT4
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
ASC2010-10KFT4
Newark Part No.:
89T3681
Technical Datasheet:
See all Technical Docs
WELWYN ASC2010-10KFT4
WELWYN ASC2010-10KFT4

The actual product may differ from image shown

Product Information

Resistance:
10kohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RES, THICK FILM, 10K, 1%, 0.75W, 2010

WELWYN

4,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.079 5000+ $0.072

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 400 V, 2010 [5025 Metric], 750 mW, ± 1%, CRCW Series

VISHAY

3,156 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.33 50+ $0.178 100+ $0.102 250+ $0.091 More pricing

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 400 V, 2010 [5025 Metric], 750 mW, ± 1%, CRCW Series

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.059 8000+ $0.053 24000+ $0.047 40000+ $0.041

Buy

Surface Mount Chip Resistor, Thick Film, MCPWR Series, 10 kohm, 750 mW, 1%, 400 V

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.137 25+ $0.086 50+ $0.074

Buy

Surface Mount Thick Film Resistor, RC Series, 10 kohm, 500 mW, - 1%, 200 V, 2010 [5025 Metric]

YAGEO (PHYCOMP)

58:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.13 25+ $0.096 100+ $0.062 250+ $0.051 More pricing

Buy

Associated Products

Similar Products