Low

287-4340 - 

Through Hole Resistor, 33 kohm, 10 W

287-4340 - Through Hole Resistor, 33 kohm, 10 W

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
287-4340
Newark Part No.:
62X7292
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33kohm
:
10W
:
Wirewound
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wire Wound Resistor 10W 5% 33 Kohm

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$2.57 $ 2.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.57
4 + $2.45
25 + $2.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.