Low

287-4304 - 

Through Hole Resistor, 33 ohm, 10 W

287-4304 - Through Hole Resistor, 33 ohm, 10 W

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
287-4304
Newark Part No.:
62X7274
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33ohm
:
10W
:
Wirewound
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wire Wound Resistor 10W 5% 33 Ohm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 1/29/18
$1.29 $ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.