Low

287-4228 - 

Through Hole Resistor, 150 ohm, 7 W

287-4228 - Through Hole Resistor, 150 ohm, 7 W

The actual product may differ from image shown

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
287-4228
Newark Part No.:
62X7236
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150ohm
:
7W
:
Wirewound
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wire Wound Resistor 7W 5% 150 Ohm

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.