Low

499-P44-20 - 

IC & Component Socket, 6 Contacts, Transistor Socket, 0.94 mm, 499 Series, Copper Alloy

499-P44-20 - IC & Component Socket, 6 Contacts, Transistor Socket, 0.94 mm, 499 Series, Copper Alloy
499-P44-20 - IC & Component Socket, 6 Contacts, Transistor Socket, 0.94 mm, 499 Series, Copper Alloy

The actual product may differ from image shown

Manufacturer:
WELLS CTI WELLS CTI
Manufacturer Part No:
499-P44-20
Newark Part No.:
25M4070
Product Range
499 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 499-P44-20 is a surface mount Transistor Socket with gold-plated contact. This socket features small outlines for greater board density.
  • High Temperature Materials
  • Low insertion Force
  • Small Outlines for Greater Board Density

Applications

Consumer Electronics

Product Information

:
6Contacts
:
Transistor Socket
:
0.94mm
:
499 Series
:
-
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$32.73 $ 32.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $38.50
25 + $36.67
50 + $34.99
100 + $33.92
250 + $32.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.