Low

WELLER  WXP120 + WDH 10  SOLDERING IRON, 120W, W/STAND

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 20T0440
  • Manufacturer Part No WXP120 + WDH 10

Product Information


  • Heat Temperature Max: -
  • Output Power: 120W
  • Plug Type: -
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage VAC: 24V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $275.08

Buy

Price

Quantity List Price
1+ $275.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20T0437
WXP 120

WXP 120

WELLER

SOLDERING IRON, 120W

SOLDERING IRON, 120W; Supply Voltage V AC:24V; Output Power:120W; Heat Temperature Max:-; Plug Type:-; SVHC:No SVHC (17-Dec-2014) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $261.49

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Associated Products


Customers Also Bought