Low

WELLER  WXHAP 200 + WDH 30  HOT AIR PENCIL, 24V, 200W, 50-550DEG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 06X8481
  • Manufacturer Part No WXHAP 200 + WDH 30

Product Information


  • Heat Temperature Max: 550°C
  • Input Power: -
  • Length: -
  • Plug Type: -
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage VAC: 24V

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $432.67

Buy

Price

Quantity List Price
1+ $432.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought