Low

WELLER  WXDV 120  DESOLDERING IRON, 24V, 120W, 50-450DEG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 06X9706
  • Manufacturer Part No WXDV 120

Product Information


  • Heat Temperature Max: 350°C
  • Input Power: -
  • Length: -
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 24V

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $356.73

Buy

Price

Quantity List Price
1+ $356.73

WELLER-WXDV 120-DESOLDERING IRON, 24V, 120W, 50-450DEG;DESOLDERING IRON, 24V, 120W, 50-450DEG; Supply Voltage V AC:24V; Heat Temperature Max:350°C; Input Power:-; Length:-; Plug Type:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought