Low

WELLER  WXDV 120 + WDH 40  DESOLDERING IRON, 24V, 120W, 50-450DEG

WELLER WXDV 120 + WDH 40
Technical Data Sheet (212.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage VAC:
24V
Heat Temperature Max:
350°C
Input Power:
-
Length:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

DESOLDERING IRON W/ STAND, 120W

WELLER

1: 

Price for: Each

1+ $357.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.