WELLER  WTCPT  SOLDERING STATION, 60W, 120V

WELLER WTCPT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35F3309
  • Manufacturer Part No WTCPT

Product Overview


The WTCPT from Weller is a transformer powered soldering station. Device is lightweight, heat insulated, low voltage, temperature controlled soldering iron. The soldering iron features a stainless steel, plug-in heating element construction, a non burning silicone rubber cord and a large selection of tips in sizes from 1/64inch diameter to 15/64inch diameter. The station features a housing of an impact resistant polycarbonate plastic for durability and protection against accidental damage, a quick disconnect plug for the soldering iron, a lighted on-off switch and a flexible 3 wire power cord. The soldering iron is normally provided with a PTA7 1/16inch screwdriver 700°F.
  • Power input of 120VAC at 60Hz, (240VAC ±10%, 50/60Hz) 60W
  • Isolated power unit output voltage is 24VAC at 1.75A
  • Standard size of 4.5mm x 5.875mm x 3.625mm
  • UL recognized (3 wire line cord)
  • Power consumption of soldering iron 42W
  • Unique closed loop temperature control protects sensitive components
  • Ferromagnetic sensor in tip controls temperature, so no adjustment is required

Applications

Industrial

Contents

PU120T power unit, TC201T pencil, PH1201ESD stand, PTA7 Tip.

Also Known As

GTIN UPC EAN: 037103001146
Back to top

Product Information


  • Supply Voltage VAC 120V
  • Heat Temperature Max 800°F
  • Output Power 60W
  • Kit Contents PU120T Power Unit, TC201T Pencil, PH1201ESD Stand, PTA7 Tip
  • Plug Type -
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1997
  •  132/2002

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
  • 18 Further stock expected to ship on May 9, 2016
  • More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $185.00 $185

Buy

Price

Quantity List Price
1+ $185.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
3 years, 2 months ago
by
Dolph
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
WTCPT weller station has 5x20mm size fuse holder, suggested Newark part number is #84K0228 (MPN 0031.1081) from SCHURTER.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of power unit for soldering station (part number WTCPT)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of power unit for soldering station is PU120T from WELLER.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of tipsaver workstand for soldering station (part number WTCPT)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of tipsaver workstand for soldering station is PH1201ESD from WELLER.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:04.501-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_35F3309, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought