Low

WELLER  WSP80  Soldering Iron, Low Voltage, 24 V, 80 W, 660 °F, SILVER Series

WELLER WSP80
Manufacturer:
WELLER WELLER
Manufacturer Part No:
WSP80
Newark Part No.:
83F4097
Product Range
SILVER Series
Also Known As
GTIN UPC EAN: 037103143389
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

Approved heating technology with effective heat transfer. For all purpose industrial applications. A wide range of soldering tips are available; go online or call.
  • Fast and precise reach of soldering temperature.
  • Slim iron design
  • For all purpose soldering jobs

 

Product Information

Supply Voltage VAC:
24V
Output Power:
80W
Heat Temperature Max:
660°F
Product Range:
SILVER Series
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Contents

Soldering iron WSP 80, 80 W, 24 V with soldering tip LT B

Also Known As

GTIN UPC EAN: 037103143389

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.