New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

WELLER - WSM1C - DIGITAL SOLDERING STATION, 40W, 120V

WELLERWSM1C
Image is for illustrative purposes only.
Please refer to product description
WELLER
Manufacturer:
WELLER
Newark Part Number:
18T1409
Manufacturer Part No:
WSM1C

Technical Data Sheet (8.39KB) EN
Technical Data Sheet (8.39KB) EN

Product Information
  • DIGITAL SOLDERING STATION, 40W, 120V
  • Supply Voltage V AC: 120V
  • Heat Temperature Range: +150°F to +850°F
  • Output Power: 40W
  • Features: Cordless, Rechargeable
  • Kit Contents: Digital Soldering Station, WMRP Soldering Pencil, RT3 Tip
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2000

Catalog Page/Catalog Number:

2000 / 130

2003 / 129

Availability

3 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $473.00  

  1. Qty

Price

Qty Price
1+  $473.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RT3

WELLER

TIP, SOLDERING PENCIL, CHISEL, 1.3MM

Tip / Nozzle Width:0.41mm; Tip / Nozzle Style:Chisel; For Use With:Weller WMRS Micro Rework Soldering Station & Type WMRP Soldering Pencil; Tip / Nozzle Length:1.654"; Tip / Nozzle O.D.:0.016" ;

21
Price
For: 1 Each
1+
$35.90

21 available to ship today
RT5

WELLER

TIP, SOLDERING PENCIL, 30° CHISEL, 0.8MM

Tip / Nozzle Width:0.41mm; Tip / Nozzle Style:Chisel Bent; For Use With:Weller WMRS Micro Rework Soldering Station & Type WMRP Soldering Pencil; Tip / Nozzle Length:1.654" ; RoHS Compliant: Yes;

12
Price
For: 1 Each
1+
$35.90

12 available to ship today
0058751880

WELLER

CAR ADAPTER

Accessory Type:Car Adapter; For Use With:Weller WSM1C Cordless Digital Soldering Station ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$13.60

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 13 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WELLER) OR (Soldering Stations) OR (WSM1C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

WELLER 0058751880
1 Each
$13.60