Low

WPS18MP - 

Supply Voltage VAC:-

WPS18MP - Supply Voltage VAC:-

The actual product may differ from image shown

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WPS18MP
Newark Part No.:
74R7728
Also Known As:
GTIN UPC EAN: 037103227348
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WPS18MP is a pro series high performance Soldering Iron with co-molded grip for a comfortable feel and it features super-fast heat up to working temperature in just 35 seconds. The patented design provides performance equivalent to a 60 watt iron, red power-on LED changes to green when iron reaches working temperature, LED work light illuminates working surface in low-light conditions. The tips uses a phono jack and plug for easy tip exchange and tips cab be replaced with WPS10 - 0.031-inch conical (standard.)/WPS11 0.125-inch chisel (optional).
  • 900°F Temperature

Applications

Industrial

Also Known As

GTIN UPC EAN: 037103227348

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WELLER

Soldering Iron, 18 W, 900 °F, 120 V, Pro Series

12 in stock
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$29.30 $ 29.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.