Low

WLSK200 - 

Vacuum Pick-Up Tool, For Use With, WLSK1000 QFP Lead Repair Kit

WLSK200 - Vacuum Pick-Up Tool, For Use With, WLSK1000 QFP Lead Repair Kit

The actual product may differ from image shown

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WLSK200
Newark Part No.:
92B0440
Also Known As:
GTIN UPC EAN: 037103139634
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Vacuum Pick-Up Tool
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WLSK200 is a Vacuum Pick-up Pen suitable for easy pick and place of delicate SMD components. The vacuum pen avoids stress and damage to the leads. The versatile compact sized pen is independent from compressed air or batteries.

Applications

Industrial

Also Known As

GTIN UPC EAN: 037103139634

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$65.30 $ 65.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Is this come with nozzles?
If yes, how many nozzles I will get and can you help to elaborate on the nozzle's size?
4 years, 1 month ago
by
Dedy
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It comes with two nozzles, dimension as 3mm and 2mm.
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:02.422-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92B0440, prod, sort_default
1 of 1