WELLER  WLC100  HOBBYIST SOLDERING STATION, 40W, 120V

WELLER WLC100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 92F5084
  • Manufacturer Part No WLC100

Product Overview


The WLC100 is a 40W Soldering Station for Hobbyist and DIYer with SPG40 Soldering Pencil with ST3 Tips.
  • On/off switch with power-on indicator light
  • Variable power control built into station
  • Quality lightweight round pencil iron for rolling tip
  • Natural sponge tip cleaning pad
  • Cushioned foam grip with replaceable heating element
  • UL and cUL listed

Applications

Maintenance & Repair
ESD safe.

Also Known As

GTIN UPC EAN: 037103059963
Back to top

Product Specifications, Documents & More


  • Supply Voltage VAC 120V
  • Heat Temperature Max 900°F
  • Output Power 40W
  • Kit Contents Solder Station, WCC105 Iron Stand, SPG40 Solder Pencil, ST3 Series Tip
  • Product Range -
  • Plug Type -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1999
  •  132/2004

Availability

Availability:  24


  • 24 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $51.60 $51.6

Buy

Price

Quantity List Price
1+ $51.60
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
can the tips be changed on the iron supplied by this station. I want to put on the st3 tip
3 years, 4 months ago
by
willy94
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes it is. The replacement tip is Cooper Weller # ST3
3 years, 3 months ago
by
NewarkTechSupportAdmin
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement soldering iron for soldering station (part number WLC100).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet SPG40 from Weller may be used as a replacement soldering iron for this soldering station.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.298-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92F5084, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32H1548
SPG80L

SPG80L

WELLER

Soldering Iron, Plug-in, 80 W, 900 °F, 120 V

Availability:​ 5  

Price for: Each

1+ $36.00

Buy

see cut-off times

More stock available week commencing 6/13/16
66F7826
WLC200

WLC200

WELLER

SOLDERING STATION, 900 DEGREE F, 120V

Availability:​ 2  

Price for: Each

1+ $69.60

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought