Low

WELLER  WFE 2ES  ZERO SMOG VOLUME FUME EXTRACTION STATION

WELLER WFE 2ES
Manufacturer:
WELLER WELLER
Manufacturer Part No:
WFE 2ES
Newark Part No.:
65M6531
Also Known As
GTIN UPC EAN: 037103225931
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The WFE 2ES from Weller is a volume fume extraction system. The compact filter system housed with class-F5 fine dust filter and a puratex compact H12 filter (with active carbon section) ensuring an efficient and reliable extraction function thus guarantees a filtration efficiency of 99.5%. This extractor is suitable for solder baths, hot air soldering, micro soldering and gluing work.
  • Standard dimension of 320mm x 320mm x 395mm (L x w x H)
  • Voltage of 230V at 50Hz and 115V at 60Hz
  • Low noise emission less than 55dBA
  • Electrical power of 115VA
  • Maximum vacuum of 1800pa
  • Maximum capacity of 220m³/h
  • HEPA filter H12
  • Fume extraction unit purifies air at up to 2 workplaces
  • Fine dust filter F5

 

Product Information

Air Volume:
220m³/h
Supply Voltage VAC:
-
Power Rating:
15VA
Plug Type:
EU, UK
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Also Known As

GTIN UPC EAN: 037103225931

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.