WELLER  WESD51  DIGITAL SOLDERING STATION, 50W, 120V

WELLER WESD51

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 94C3885
  • Manufacturer Part No WESD51

Product Overview


The WESD51 from Weller is a digital soldering station. WESD51 is slim, comfortable pencil with ETA tip, reduces operator fatigue.
  • ESD safe to protect sensitive components
  • UL and cUL approved
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • Power consumption of 50W
  • Input voltage of 120V
  • Output voltage of 24V
  • UL and cUL listed, ESD safe to protect sensitive components

Applications

Industrial

Contents

WES series power unit, PES51 soldering pencil, PH50 stand, sponge, PW50 probe.

Also Known As

GTIN UPC EAN: 037103191328
Back to top

Product Information


  • Supply Voltage VAC 120V
  • Heat Temperature Max 850°F
  • Output Power 50W
  • Kit Contents WESD51 Power Unit, PES51 Solder Pencil with Solder Tip, PH50 Stand with Sponge
  • Plug Type -
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1997
  •  132/2002

Availability

Availability:  64


  • 64 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $176.70 $176.7

Buy

Price

Quantity List Price
1+ $176.70
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


WELLER - WESD51 - DIGITAL SOLDERING STATION, 50W, 120V 5 5 1 1
WELLER - WESD51 - DIGITAL SOLDERING STATION, 50W, 120V Just what I was looking for! Very happy with my purchase! October 23, 2014
  • 2015-06-11T15:21:50.582-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_94C3885, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement soldering iron which can be used with soldering station (part number WESD51)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of soldering iron which can be used with this soldering station is PES51 from weller.
2 years, 10 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Looking for a replacement knob which can be used with digital soldering station (part number WESD51).
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of knob which can be used with this soldering station is MS91528-1F2B from EHC.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
3 years, 4 months ago
by
starbuck
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
WESD51 digital soldering station has additional feature of digital readout for accurate temperature control along with WES51 analog soldering station features.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Weller Tip Size

Details: 
I haven't looked at this market in a while, but my solder station died this morning. So I don't know what an "ETA Tip" is. I need something with a very fine tip as I routinely do SMT down to 0603 and sometimes 0402, plus a fair number of QFP parts down as low as 15 mil lead pitch. I have a bigger iron for large parts and ground plane work, but I need a good SMT iron wiht a very fine point.
3 years, 9 months ago
by
SteveHx
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
ETA tip is a 1/16" (1.6mm) screwdriver soldering iron tip for PES51 soldering pencil/iron which comes with WESD51soldering station. Also go for ETH tip having size 0.8mm, Newark code 33F1822.
3 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of Need tipsaver workstand for digital soldering station (part number WESD51)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of tipsaver workstand for digital soldering station is PH50 from WELLER.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:32.588-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94C3885, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought