Low

WELLER  WES51  ANALOG SOLDERING STATION, 50W, 120V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 92C1414
  • Manufacturer Part No WES51

Product Information


  • Heat Temperature Max: 850°F
  • Output Power: 50W
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1999
  •  130/1997

Availability

Availability:  147


  • 147 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $129.80

Buy

Price

Quantity List Price
1+ $129.80

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of tipsaver workstand for analog soldering station (part number WES51)
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of tipsaver workstand for analog soldering station is PH50 from WELLER.
8 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
 
Q: 
1 answer

Weller 921zx

Details: 
I am looking to replace a Weller 921zx soldering station. Is this one similar or the newer model?
2 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
WESD51 with Newark PN# 94C3885 is a nearest equivalent model available with a LCD display.

Please find the attached image & below link for more info on this product.
http://www.cooperhandtools.com/brands/CF_Files/model_detail.cfm?upc=037103191328
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a replacement soldering iron for soldering station (part number WES51)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of soldering pencil which can be used with this soldering station is PES51 from Weller.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I am in need of having calibrated electronic soldering equipment. Does the unit come calibrated with a calibration sticker and calibration experiation date?
1 year, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per supplier reply, Weller does not offer calibration certificates to any soldering station although the stations are check for calibration before shipping from the factory, but no records are kept.
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94C3885
WESD51
Technical Data Sheet}
No Not RoHS compliant

WESD51

WELLER

DIGITAL SOLDERING STATION, 50W, 120V

DIGITAL SOLDERING STATION, 50W, 120V; Supply Voltage VAC:120V; Heat Temperature Max:850°F; Output Power:50W; Plug Type:-; For Use With:Wellers ETA Series Soldering Tips; Output Voltage:24V; Pencil Power Rating:50W ;RoHS Compliant: No

5.0  Write a Review | Ask a Question

16

1+ $186.10

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought