WELLER  WELLER ESF 120 ANTIST.BEST.RAH  PCB HOLDER, JIG, ESD, WELLER ESF120

WELLER WELLER ESF 120 ANTIST.BEST.RAH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15M6238
  • Manufacturer Part No WELLER ESF 120 ANTIST.BEST.RAH

Product Specifications, Documents & More


  • Assembly Type: -
  • External Height: 140mm
  • External Width: 320mm
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $112.93 $112.93

Buy

Price

Quantity List Price
1+ $112.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71C6393
608-391A-W

608-391A-W

DURATOOL

INSPECTION MAGNIFIER

18 

Price for: Each 1

1+ $4.87 5+ $4.47 25+ $4.11

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
74M3565
PC-40

PC-40

IDEAL-TEK

PC BOARD HOLDER

Not Currently Stocked

Price for: Each 1

1+ $51.64 25+ $49.18 50+ $46.92 100+ $45.49

Not Currently Stocked

34M7931
PCSA-4

PCSA-4

IDEAL-TEK

PCB ASSEMBLY JIG, ESD

Awaiting Delivery

Price for: Each 1

1+ $396.95 5+ $378.37 10+ $361.48 25+ $349.65

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16
40K2016
PCSA-2

PCSA-2

IDEAL-TEK

PCB ASSEMBLY JIG, ESD

Price for: Each 1

1+ $349.97 5+ $333.59 10+ $318.70 25+ $308.27

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16

Associated Products


Customers Also Bought