WELLER  WD1002T  DIGITAL SOLDERING STATION

WELLER WD1002T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08N3482
  • Manufacturer Part No WD1002T

Product Information


  • Supply Voltage VAC 120V
  • Heat Temperature Max 850°F
  • Output Power 85W
  • Kit Contents WD1 Solder Station, WP80 Solder Pencil, WDH10T Stop + Go Stand
  • Plug Type -
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1997
  •  132/2002

Availability

Availability: No Longer Manufactured


Substitutes

  • 44Y9322 - SOLDERING STATION, DIGITAL, 65W
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
44Y9322
WD1003

WD1003

WELLER

SOLDERING STATION, DIGITAL, 65W

Availability:​ 2  

Price for: Each

1+ $369.00

Buy

see cut-off times

More stock available week commencing 6/6/16

Customers Also Bought