WELLER  WD1001  DIGITAL SOLDERING STATION, 65W, 120V

WELLER WD1001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24K3775
  • Manufacturer Part No WD1001

Product Specifications, Documents & More


  • Heat Temperature Max: 850°F
  • Kit Contents: WD1 Power Unit, WMP Solder Pencil, WDH20 Solder Pencil Stand
  • Output Power: 85W
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 120V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1997
  •  132/2002

Availability

Availability: No Longer Manufactured


Substitutes

  • 44Y9322 - SOLDERING STATION, DIGITAL, 65W

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


WELLER - WD1001 - DIGITAL SOLDERING STATION, 65W, 120V 5 5 1 1
I always come back to Weller In soldering irons/stations you definitely get what you pay for. I've got cheaper ones, but nothing that holds up nor has the ergonomics of a Weller. May 8, 2014
  • 2015-06-11T15:21:40.380-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_24K3775, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There are 3 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a compatible desoldering tweezer for soldering station (part number WD1001)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
WTA50 is supposed to work with this station. I haven't used it myself.
1 year, 1 month ago
by
Brian1958
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
According to supplier, WTA50 from Weller may be used as a desoldering tweezer with this soldering station.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement soldering iron for soldering station (part number WD1001)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of soldering iron which can be used with this soldering station is WMP from Weller.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a station to replace our Weller Station EC2002M. Uses a EC1302A iron with a EPH101 Tip
4 years, 3 months ago
by
bcflowers
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Weller EC2002M1D is stated (by Weller) as the direct replacement for the obsolete EC2002M.
1 year, 1 month ago
by
Brian1958
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:51.137-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_24K3775, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
44Y9322
WD1003

WD1003

WELLER

SOLDERING STATION, DIGITAL, 65W

Price for: Each 1

1+ $363.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Customers Also Bought