Low

WD 1 - 

Soldering Station Power Supply, For WD1000 and WD1001 Soldering Station, 450 °C, 85 W, 120 V

The actual product may differ from image shown

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WD 1
Newark Part No.:
36K3087
Product Range
WD1000 Series
Also Known As:
GTIN UPC EAN: 037103208071
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120V
:
85W
:
Weller WSP80, WMP Soldering Pencils
:
WD1000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WD1 from Weller is a digital soldering station for use with WSP80 and WMP soldering pencils.
  • Rated voltage is 120VAC
  • Rated power is 85W
  • 3 "radio buttons" allows to pre-set frequently used temperature settings
  • Features setback, lockout, temp. window, F/C switching, standby, auto-off time functions
  • Large high contrast LCD display to view more information at a glance
  • ESD safe to protect sensitive components

Applications

Industrial, Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103208071

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WELLER

Soldering Station, WT Series, 120 V,90 W

6 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

01AC0158 - Soldering Station, WT Series, 120 V,90 W

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of soldering pencil which can be used with soldering station power unit (part number WD1)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of soldering pencil which can be used with this power unit is WSP80 from Weller.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:28.358-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_36K3087, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.