Low

WELLER  WBTS 35ECL  Torque, Adjustable, Electric, 1/4" Drive, 800RPM, Electronic Torque Control, 0.5N-m to 3.5N-m

WELLER WBTS 35ECL
Manufacturer:
WELLER WELLER
Manufacturer Part No:
WBTS 35ECL
Newark Part No.:
63T8145
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

High-precision electric screwdrivers are perfect for assembly tasks with soft torque requirements. Well suited for fine screws in electro-technics, i.e. transformers, printed circuit boards,housings, etc.
  • 0.05 to 3.5 Nm torque range
  • Available with digital or analogue power unit
  • Brushless, maintenance free motor
  • Lever and push to start versions
  • Low noise < 55 dBA
  • ESD safe body
  • Precision switch-off
  • Suitable for clean room use
  • Right and left rotation via one hand switch
  • Torque setting via clutch spring compression
  • For use with ¼'' bits
  • Safe torque lock
  • Adjustable switch off function
  • Ergonomic design for easy use
  • Extensive range of accessories

 

Product Information

Torque Tool Style:
Adjustable
Torque Range ft-lb:
-
Torque Range N-m:
0.5N-m to 3.5N-m
Drive Size - Metric:
-
Drive Size - Imperial:
1/4"
Overall Length:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.