Low

WELLER  WBTS 35ECL  ELECTRIC SCREWDRIVER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 82T3193
  • Manufacturer Part No WBTS 35ECL

Product Information


  • Battery Capacity: -
  • Battery Voltage: -
  • Chuck Size: 1/4"
  • Plug Type: -
  • SVHC: No SVHC (16-Dec-2013)
  • Torque Max: 3.5N-m

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15


Substitutes

  • 63T8145 - WELLER-0053909599-ELECTRIC TORQUE SCREWDRIVER, 0.25", 3.5N-M

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $806.71

Buy

Price

Quantity List Price
1 - 4 $806.71
5 - 9 $780.26
10 - 24 $753.81
25 - 49 $696.50
50+ $656.83

WELLER-WBTS 35ECL-ELECTRIC SCREWDRIVER;ELECTRIC SCREWDRIVER; Battery Voltage:-; Chuck Size:1/4"; Torque Max:3.5N-m; Battery Capacity:-; Plug Type:-; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63T8145
WBTS35ECL

WBTS35ECL

WELLER

ELECTRIC TORQUE SCREWDRIVER, 0.25", 3.5N-M

ELECTRIC TORQUE SCREWDRIVER, 0.25", 3.5N-M; Torque Range ft-lb:-; Torque Range N-m:0.5N-m to 3.5N-m; Drive Size - Metric:-; Drive Size - Imperial:1/4"; Overall Length:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $679.80

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought