Low

WELLER  WBTS 12L  ELECTRIC SCREWDRIVER

WELLER WBTS 12L
Technical Data Sheet (989.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Battery Voltage:
-
Chuck Size:
1/4"
Torque Max:
1.2N-m
Battery Capacity:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

ELECTRIC SCREWDRIVER, 0.05 TO 1.2N/M

WELLER

No Longer Manufactured

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.