Low

WELLER  SP40L  SOLDERING IRON PENCIL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 33C3180
  • Manufacturer Part No SP40L

Product Information


  • Heat Temperature Max: 900°F
  • Output Power: 40W
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2004
  •  130/2001

Availability

Availability: No Longer Manufactured


Substitutes

  • 96W2047 - WELLER-SP40NUS-SOLDERING IRON, 40W, 900 DEG FAHRENHEIT

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


WELLER - SP40L - SOLDERING IRON PENCIL 4 5 1 1
Solid iron, neat LED indicator This is a great iron. It heats up really fast, and conducts quite well — putting the few solder joints I needed down in a fraction of the time. I do wish it had a more effective stand to hold it while it heats up (it comes with a standard bent-metal stand), but it has a super useful feature I didn’t expect — around the hot end, a ring LED indicator to signal when the iron is hot. So, it’s probably already saved several scorch marks on the furniture. March 18, 2013
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96W2047
SP40NUS

SP40NUS

WELLER

SOLDERING IRON, 40W, 900 DEG FAHRENHEIT

SOLDERING IRON, 40W, 900 DEG FAHRENHEIT; Output Power:40W; Heat Temperature Max:900°F; Supply Voltage:-; Plug Type:US

  Write a Review | Ask a Question

10

1+ $20.20

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought