Low

WELLER  SP23L  SOLDERING IRON PENCIL, 25W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 26C0724
  • Manufacturer Part No SP23L

Product Information


  • Heat Temperature Max: 750°F
  • Output Power: 25W
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2004
  •  130/2001

Availability

Availability: No Longer Manufactured


Substitutes

  • 96W2045 - WELLER-SP25NUS-SOLDERING IRON, 25W, 750 DEG CELSIUS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 250
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96W2045
SP25NUS

SP25NUS

WELLER

SOLDERING IRON, 25W, 750 DEG CELSIUS

SOLDERING IRON, 25W, 750 DEG CELSIUS; Output Power:25W; Heat Temperature Max:750°F; Supply Voltage:-; Plug Type:US

  Write a Review | Ask a Question

16

1+ $17.20

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14

Customers Also Bought