WELLER  RTW 2  Soldering Iron Tip, Chisel, 0.7 mm

WELLER RTW 2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 92K8561
  • Manufacturer Part No RTW 2

Product Specifications, Documents & More


  • For Use With: WMRT, WXMT Soldering Tweezer
  • SVHC: No SVHC (15-Jun-2015)
  • Tip / Nozzle Style: Chisel
  • Tip / Nozzle Width: 0.7mm

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Pair 2

Minimum order quantity: 1

Order multiple quantity: 1

Price: $125.64 $125.64

Buy

Price

Quantity List Price
1+ $125.64
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
84K0493
RTW2 SET

RTW2 SET

WELLER

RTW2 Tip Set

11 

Price for: Each 1

1+ $70.30

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Associated Products


Customers Also Bought