WELLER  LTS  TIP, SOLDERING IRON, CONICAL, LONG,0.4MM

WELLER LTS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 17C6587
  • Manufacturer Part No LTS

Product Overview


The LTS is a 0.4 x 20mm conical Soldering Tip for use with WP80 or WSP80 soldering pencil. The LT-series tip features solid copper plated with iron for maximum durability and long life, nickel and chromium - non-wetting area behind the working surface. Designed to provide maximum heat transfer from the heater to the tip.
  • Solid copper plated with iron for maximum durability and long life
  • Nickel and chromium non wetting area behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Tip length is 21mm
  • Tip width is Ø 0.4mm

Applications

Maintenance & Repair; Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • For Use With: Weller WSP80 Soldering Irons
  • SVHC: To Be Advised
  • Tip / Nozzle Style: Round
  • Tip / Nozzle Width: 0.41mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 46Y2275 - Soldering Iron Tip, Conical, 0.4 mm
  • 25M4647 - Soldering Iron Tip, Conical, Long, 0.4 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46Y2275
LTS 0.4MM A

LTS 0.4MM A

WELLER

Soldering Iron Tip, Conical, 0.4 mm

Price for: Each 1

1+ $4.47

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
25M4647
LT S

LT S

WELLER

Soldering Iron Tip, Conical, Long, 0.4 mm

496 

Price for: Each 1

1+ $6.04

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16

Customers Also Bought