Low

LTL - 

Soldering Iron Tip, Chisel, 1 mm

LTL - Soldering Iron Tip, Chisel, 1 mm

The actual product may differ from image shown

Manufacturer:
WELLER WELLER
Manufacturer Part No:
LTL
Newark Part No.:
17C6585
Product Range
LT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1mm
:
Chisel
:
Weller WSP80 Soldering Irons
:
LT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTL is a 2 x 20mm long chisel Soldering Tip for use with WP80 or WSP80 soldering pencil. The LT-series tip features solid copper plated with iron for maximum durability and long life, nickel and chromium - non-wetting area behind the working surface. Designed to provide maximum heat transfer from the heater to the tip.
  • Solid copper plated with iron for maximum durability and long life
  • Nickel and chromium non wetting area behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Tip length is 21mm
  • Tip width is Ø 2mm
  • Tip thickness is1mm

Applications

Maintenance & Repair, Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

242 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$4.95 $ 4.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.