WELLER  LTH  TIP, SOLDERING IRON, CHISEL, 0.8MM

WELLER LTH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83F4109
  • Manufacturer Part No LTH

Product Overview


The LT H from Weller is a chisel soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons. This tip also used with LR21, MLR 21 soldering irons with adapter.
  • Solid copper plated with iron for maximum durability and long life
  • Nickel and chromium non wetting area behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Tip length is 13.5mm
  • Tip width is Ø 0.8mm
  • Tip thickness is 0.4mm

Applications

Industrial; Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • For Use With: Weller WSP80 Soldering Irons
  • SVHC: To Be Advised
  • Tip / Nozzle Style: Chisel
  • Tip / Nozzle Width: 0.79mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2007
  •  132/2014

Availability

Availability: No Longer Manufactured


Substitutes

  • 46Y2289 - Soldering Iron Tip, Chisel, 0.8 mm
  • 58T4828 - Soldering Iron Tip, Chisel, 0.8 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


WELLER - LTH - TIP, SOLDERING IRON, CHISEL, 0.8MM 4 5 1 1
Office Manager The Weller soldering tip holds up well and does a good job. It's lasting power is great. March 5, 2015
  • 2015-06-11T15:22:05.926-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_83F4109, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46Y2289
T0054443799

T0054443799

WELLER

Soldering Iron Tip, Chisel, 0.8 mm

0

Price for: Each 1

1+ $4.70

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

58T4828
LT H

LT H

WELLER

Soldering Iron Tip, Chisel, 0.8 mm

Price for: Pack of 10

1+ $57.66

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/30/16

Customers Also Bought