WELLER  LTB  TIP, SOLDERING IRON, CHISEL, 2.4MM

WELLER LTB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83F4104
  • Manufacturer Part No LTB

Product Overview


The LT B from Weller is a chisel soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons. This tip also used with LR21, MLR 21 soldering irons with adapter.
  • Solid copper plated with iron for maximum durability and long life
  • Nickel and chromium non wetting area behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Tip length is 13.5mm
  • Tip width is Ø 2.4mm
  • Tip thickness is 0.8mm

Applications

Industrial; Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • For Use With: WSP80 Soldering Pencil
  • SVHC: To Be Advised
  • Tip / Nozzle Style: Chisel
  • Tip / Nozzle Width: 2.39mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 28Y4401 - Soldering Iron Tip, Chisel, 2.4 mm
  • 46M5719 - Soldering Iron Tip, Chisel, 2.4 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28Y4401
LTB 2.4MM A

LTB 2.4MM A

WELLER

Soldering Iron Tip, Chisel, 2.4 mm

0

Price for: Each 1

1+ $4.47

Buy
    More stock available week commencing 2/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
46M5719
MS-3300LF

MS-3300LF

PLATO

Soldering Iron Tip, Chisel, 2.4 mm

40 

Price for: Each 1

1+ $5.29

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Customers Also Bought