Low

WELLER  LTA  TIP, SOLDERING PENCIL, CHISEL, 0.063IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 83F4102
  • Manufacturer Part No LTA

Product Information


  • For Use With: Weller WSP80 Soldering Irons
  • SVHC: No SVHC (17-Dec-2014)
  • Tip / Nozzle Style: Chisel
  • Tip / Nozzle Width: 1.6mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2009
  •  132/2014

Availability

Availability: No Longer Manufactured


Substitutes

  • 46Y2291 - Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Chisel; For Use With:Weller WSP 80 & WP 80 Soldering Irons ;RoHS Compliant: NA
  • 58T4811 - Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Chisel; For Use With:WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; SVHC:No SVHC (17-Dec-2014) ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46Y2291
T0054444099

T0054444099

WELLER

TIP, SOLDERING IRON, CHISEL, 1.6MM

TIP, SOLDERING IRON, CHISEL, 1.6MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Chisel; For Use With:Weller WSP 80 & WP 80 Soldering Irons ;RoHS Compliant: NA

0

1+ $4.70

Buy
    Per the manufacturer, more stock expected week of 8/31/15

Not Normally Stocked

Non-Cancelable / Non Returnable

58T4811
LT A

LT A

WELLER

TIP, SOLDERING IRON, CHISEL, 1.6MM

TIP, SOLDERING IRON, CHISEL, 1.6MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Chisel; For Use With:WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; SVHC:No SVHC (17-Dec-2014) ;RoHS Compliant: NA

3

1+ $65.31 25+ $62.33 50+ $60.67 100+ $58.68 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/16/15

Customers Also Bought